EBA22DTBD

Heilind Number:SULEBA22DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DTBD

Detailed Description

Introducing the EBA22DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it offers excellent power transmission capabilities. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With a right-angle orientation and clearance hole mount type, installation is convenient and secure. This connector, with 44 positions and two rows, is perfect for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. Trust the EBA22DTBD for efficient and robust board-to-board connections.