EBA22DTBH

Heilind Number:SULEBA22DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTBH

Detailed Description

Introducing the EBA22DTBH Board To Board PCB Connector, a high-performance component ideal for demanding applications. Designed for reliability, this connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in harsh environments. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the loop bellow contact type provides secure connections. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent electrical requirements. Boasting 44 positions and a pitch of 3.18mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for extreme conditions. The compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-saving on PCBs. Whether in aerospace, defense, or industrial applications, the EBA22DTBH guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.