EBA22DTBI

Heilind Number:SULEBA22DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTBI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTBI

Detailed Description

Introducing the EBA22DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a rugged construction of PBT and phosphor bronze materials, offers reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it ensures efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB setups. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination ensures durability. With 44 positions and 2 rows, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Meeting stringent quality standards, it is ideal for aerospace, military, and industrial applications. Upgrade your PCB connectivity with the EBA22DTBI.