EBA22DTBN

Heilind Number:SULEBA22DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTBN

Detailed Description

Introducing the EBA22DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a right-angle orientation, offers easy integration into circuit boards. Featuring gold-plated contacts and matte tin termination, it guarantees excellent signal transfer and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for a wide range of industrial and commercial uses. With 44 positions and a pitch of 3.18mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the EBA22DTBN for your connectivity needs, where performance and reliability are paramount.