EBA22DTBS

Heilind Number:SULEBA22DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTBS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTBS

Detailed Description

The EBA22DTBS is a high-quality PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and performance. With an amperage rating of 3A and voltage capability of 750VAC, it is suitable for various applications. The female gender, right-angle orientation, and side-hole mount type make it easy to integrate into circuit boards. Gold-plated contacts on the 44 positions provide excellent conductivity, while the loop bellow contact type offers secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of .61 inches and width of 9.4mm, saves space on PCBs. The termination method of thru-hole with matte tin plating ensures a stable connection. Overall, the EBA22DTBS is a dependable choice for board-to-board and card edge connections in a wide range of electronic devices.