EBA22DTKD-S288

Heilind Number:SULEBA22DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTKD-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EBA22DTKD-S288, boasts a durable construction suitable for high-reliability applications. With a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power transmission. Featuring two rows with 44 positions and a pitch of 3.18mm, it offers ample connectivity in a compact design. The female connector, mountable via clearance holes, utilizes a card extender termination method for secure attachment. Its phosphor bronze contacts with gold plating guarantee reliable signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it's space-efficient on PCBs. The matte tin termination plating ensures longevity. In conclusion, the EBA22DTKDS288 is a top-tier connector, meeting the stringent demands of modern electronics.