EBA22DTKD

Heilind Number:SULEBA22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DTKD

Detailed Description

Introducing the EBA22DTKD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows, each with 44 positions, ensuring seamless integration on your PCB. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 750 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 inches and a width of 9.4 mm, saves valuable PCB space without compromising performance. Trust the EBA22DTKD for reliable and robust connections in your electronic designs.