EBA22DTKH

Heilind Number:SULEBA22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DTKH

Detailed Description

EBA22DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a 3A amperage and 750VAC voltage rating, this connector offers robust power transmission. Its two-row, 44-position design with a pitch of 3.18mm allows for efficient signal transfer. The straight orientation and loop bellow contact type provide secure mating. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The connector's clearance hole mount and thru-hole termination method make installation easy. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures long-lasting performance. Ideal for aerospace, defense, and industrial applications, the EBA22DTKH guarantees superior connectivity in critical systems.