EBA22DTKI

Heilind Number:SULEBA22DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTKI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTKI

Detailed Description

Introducing the EBA22DTKI, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 750VAC, it meets the most stringent performance requirements. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The connector, with a straight orientation and two rows of 44 positions, offers versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating further enhances its longevity. Whether in industrial machinery, telecommunications, or aerospace systems, the EBA22DTKI excels in delivering consistent and high-quality connections.