EBA22DTKN

Heilind Number:SULEBA22DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTKN

Detailed Description

EBA22DTKN features a female connector with two rows, designed for board-to-board PCB and card edge connections. Made of durable PBT and Phosphor Bronze, it ensures reliable performance in various applications. With a pitch of 3.18mm and gold-plated contacts, it offers excellent conductivity and signal transmission. Operating at a maximum voltage of 750VAC and amperage of 3A, it meets high-power requirements. The straight orientation and 44 positions provide flexibility in installation. Its high-quality construction, including matte tin termination plating, guarantees longevity and stability even in harsh environments, with an operating temperature range of -65 to 125°C. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Perfect for demanding industrial and electronic applications, the EBA22DTKN is a top choice for reliable and high-performance connectivity solutions.