EBA22DTMD

Heilind Number:SULEBA22DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DTMD

Detailed Description

Introducing the EBA22DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB design. With 44 positions and a pitch of 3.18mm, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and long-lasting connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and automotive applications. Trust the EBA22DTMD for efficient and dependable board-to-board connections.