EBA22DTMH

Heilind Number:SULEBA22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTMH

Detailed Description

Introducing the EBA22DTMH, a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 750VAC voltage capacity, it meets the demands of various applications. The female connector with two rows and 44 positions offers versatility in connectivity. Its clearance hole mount type and thru-hole termination method simplify installation. The contact material of Phosphor Bronze and loop bellow contact type guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The right-angle orientation and compact dimensions of .61" in height and 9.4mm in width make it space-efficient. With matte tin termination plating and compliant with RoHS standards, it ensures environmental friendliness. Ideal for use in hi-rel applications, the EBA22DTMH is a reliable solution for demanding PCB connectivity needs.