EBA22DTMI

Heilind Number:SULEBA22DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTMI

Detailed Description

Introducing the EBA22DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, accommodating up to 44 positions for seamless connectivity. With a rugged threaded mount type and through-hole termination method, it ensures secure and reliable installation. The contacts, made of durable phosphor bronze with gold plating, guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 750 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation offer versatility in design. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained applications. Trust the EBA22DTMI for efficient and durable board-to-board connections.