EBA22DTMS

Heilind Number:SULEBA22DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTMS

Detailed Description

The EBA22DTMS is a high-performance PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, it ensures reliable power transmission. This female connector features two rows of 44 positions, allowing for versatile connectivity. Its side hole mount and right-angle orientation offer flexibility in installation. The loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. With a pitch of 3.18mm and a termination method of thru hole with matte tin plating, it ensures secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in hi-rel environments or standard applications, the EBA22DTMS is a reliable choice for board-to-board and card edge connections.