EBA22DTMT

Heilind Number:SULEBA22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTMT

Detailed Description

Introducing SKU EBA22DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a sturdy construction of PBT and Phosphor Bronze, guaranteeing durability and reliability. With a two-row configuration and threaded mount type, it ensures secure and stable connections. The termination method of Thru Hole, along with Gold-plated Phosphor Bronze contacts, offers excellent conductivity and signal integrity. Operating at an amperage of 3A and voltage of 750VAC, it meets stringent performance requirements. The connector's innovative Loop Bellow contact type and right-angle orientation optimize space efficiency and ease of use. With 44 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Rated for an operating temperature range of -65 to 125°C, it performs flawlessly in harsh environments. At a compact height of 15.49mm and width of 9.4mm, it is suitable for various PCB layouts. Termination plating with Matte Tin ensures corrosion resistance and longevity. This connector falls under the category of high-grade board-to-board PCB connectors, making it ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the EBA22DTMT.