EBA24DCAD

Heilind Number:SULEBA24DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCAD

Detailed Description

Introducing the EBA24DCAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector boasts a current rating of 3A and a voltage resistance of 750VAC, making it ideal for high-power circuits. Its female gender, right-angle orientation, and two rows of 48 positions ensure versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. The clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the EBA24DCAD for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.