EBA24DCAH

Heilind Number:SULEBA24DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCAH

Detailed Description

The EBA24DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage resistance up to 750 VAC, it is suitable for power and data connectivity. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. With 48 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, measuring 15.49mm in height and 9.4mm in width, allows for high-density PCB layouts. The matte tin termination plating ensures secure solder connections. Trust the EBA24DCAH for high-reliability performance in your electronic designs.