EBA24DCAI

Heilind Number:SULEBA24DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCAI

Detailed Description

Introducing the EBA24DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable performance. Featuring a 3A amperage rating and 750VAC voltage, it meets stringent industry standards for power transmission. The female connector with two rows and a threaded mount type offers secure and stable connections. Termination is through-hole, with gold-plated phosphor bronze contacts for excellent conductivity. With a pitch of 3.18mm, it accommodates precise mating. The hairpin contact type and right-angle orientation further enhance functionality. With 48 positions and a tail length of 2.54mm, it allows for versatile connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the EBA24DCAI is a reliable solution for your connectivity needs.