EBA24DCAN

Heilind Number:SULEBA24DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCAN

Detailed Description

Introducing the EBA24DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of female pins made of durable PBT and phosphor bronze, ensuring reliable connections. Operating at an amperage of 3A and a voltage of 750VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating ensures long-term durability. With a pitch of 3.18mm and 48 positions, it provides ample connectivity options. The right-angle orientation and no mounting option make it versatile for various installation setups. Rated for an operating temperature range of -65 to 125°C, it is ideal for harsh environments. The EBA24DCAN is a must-have component for your next electronics project, offering high reliability and performance.