| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DCAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA24DCAS |
EBA24DCAS
| Heilind Number: | SULEBA24DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DCAS |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze board-to-board connector, with SKU EBA24DCAS, features a compact design with two rows and 48 positions, perfect for high-density PCB applications. The female connector offers a secure right angle orientation with side hole mounting and thru-hole termination for easy installation. Its Phosphor Bronze contacts with gold plating ensure reliable conductivity, rated for up to 3A and 750VAC. With a pitch of 3.18mm (.125in) and a tail length of 2.54mm (.1in), it provides precise connectivity while operating efficiently in a wide temperature range from -65 to 125°C. Designed for durability, this connector is ideal for use in demanding environments.

