EBA24DCAT

Heilind Number:SULEBA24DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCAT

Detailed Description

Introducing the EBA24DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Its gold-plated contacts and hairpin design guarantee low contact resistance and superior signal integrity. With 48 positions and a pitch of 3.18mm, it enables high-density PCB layouts. Operating efficiently in a wide temperature range from -65°C to 125°C, it is suitable for aerospace, defense, and industrial applications. Trust the EBA24DCAT for dependable and high-speed data transmission in your designs.