EBA24DCBD

Heilind Number:SULEBA24DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCBD

Detailed Description

The SKU EBA24DCBD is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and durability. With a maximum amperage of 3A and a voltage rating of 750 VAC, it is suitable for a wide range of applications. The female gender, right-angle orientation, and two rows of 48 positions make it versatile for various PCB layouts. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. The contact type of hairpin guarantees a stable connection, while the matte tin termination plating enhances solderability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Overall, the EBA24DCBD is a top choice for demanding electronic systems requiring high reliability and performance.