EBA24DCBH

Heilind Number:SULEBA24DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCBH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCBH

Detailed Description

Introducing the EBA24DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female connectors, each with 48 positions, offer ample space for multiple connections. The contact material is gold-plated Phosphor Bronze, providing excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and through-hole termination method, installation is secure and straightforward. Operating at a voltage of 750 VAC and with an amperage of 3A, this connector is suitable for high-power applications. The hairpin contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125 °C, this connector is reliable in extreme conditions. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures durability. Whether in aerospace, defense, or industrial applications, the EBA24DCBH is the ideal choice for high-reliability connectivity.