EBA24DCBI

Heilind Number:SULEBA24DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCBI

Detailed Description

Introducing the EBA24DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage resistance of 750VAC, this connector is suitable for power and signal transmission. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission efficiency. With 48 positions and a pitch of 3.18mm, it allows for dense PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the EBA24DCBI for robust and dependable board-to-board connectivity.