EBA24DCBN

Heilind Number:SULEBA24DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCBN

Detailed Description

Introducing the EBA24DCBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a gender of female and two rows, this connector features a hairpin contact type with gold plating on phosphor bronze contacts, ensuring excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 750VAC, it is suitable for a wide range of applications. The right-angle orientation and no mounting requirement offer flexibility in installation, while the through-hole termination method guarantees secure attachment to the PCB. With a pitch of 3.18mm and 48 positions, it allows for efficient and compact board-to-board connections. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for use in harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the EBA24DCBN for high-reliability performance in your next PCB design project.