EBA24DCBS

Heilind Number:SULEBA24DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCBS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCBS

Detailed Description

The EBA24DCBS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, it allows for efficient and space-saving connections in electronic devices. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable performance. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its 48 positions and 2 rows accommodate multiple connections, making it ideal for complex circuitry. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBA24DCBS guarantees secure and efficient board-to-board connectivity.