EBA24DCBT

Heilind Number:SULEBA24DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCBT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCBT

Detailed Description

Introducing the EBA24DCBT, a high-performance board-to-board PCB connector designed for seamless electronic connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transfer with an amperage rating of 3A and a maximum voltage of 750 VAC. With a threaded mount type and through-hole termination method, installation is secure and straightforward. The gold-plated contacts provide excellent conductivity, while the hairpin design and right-angle orientation optimize space efficiency. With 48 positions and a pitch of 3.18mm, this connector offers ample connectivity options for your PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Trust in the EBA24DCBT for efficient and durable board-to-board connections in your electronic designs.