EBA24DCCD

Heilind Number:SULEBA24DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCCD

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU EBA24DCCD, features a unique hairpin contact type and right-angle orientation, making it ideal for board-to-board PCB connections. With two rows and 48 positions, it offers high-density connectivity in a compact package. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. With a tail length of 6.35mm and a low profile of 15.49mm, it offers versatility in design. The matte tin termination plating ensures durability. This connector is classified under high-quality board-to-board PCB connectors and card edge connectors, meeting stringent industry standards.