EBA24DCCH

Heilind Number:SULEBA24DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCCH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCCH

Detailed Description

Introducing the EBA24DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 48 positions, this connector offers reliable connectivity in tight spaces. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various assembly configurations. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating and termination plating of matte tin, ensuring optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 125°C and withstanding voltages up to 750 VAC, this connector is suitable for harsh environments. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Measuring at .37 inches in width and .61 inches in height, with a pitch of 3.18mm (.125 inches), it is perfect for compact PCB designs. Whether used in aerospace, military, or industrial applications, the EBA24DCCH delivers exceptional performance and reliability.