| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DCCN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBA24DCCN |
EBA24DCCN
| Heilind Number: | SULEBA24DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA24DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage capability of 750VAC. With a right-angle orientation and two rows of 48 positions, it offers versatile connectivity options for your PCB designs. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the board, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with the EBA24DCCN, where durability meets performance excellence.

