EBA24DCCT

Heilind Number:SULEBA24DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCCT

Detailed Description

Introducing the EBA24DCCT, a high-performance board-to-board PCB connector designed for seamless and reliable electrical connections. Built with precision and durability in mind, this connector features a gendered female interface with two rows of contacts, ensuring secure attachment. The threaded mount type and thru-hole termination method guarantee stable installation on PCBs. Crafted from a combination of PBT and phosphor bronze, it offers excellent conductivity and resilience, with gold-plated contacts for optimal signal transmission. Operating at up to 750 VAC and 3 A, it is suitable for a wide range of applications. The hairpin contact type and right-angle orientation further enhance its versatility. With 48 positions and a tail length of 6.35 mm, it provides ample connectivity options. Meeting stringent quality standards, this connector is ideal for use in demanding environments, with an operating temperature range of -65 to 125 °C. Compact yet robust, it boasts a connector height of 15.49 mm and a width of 9.4 mm, making it space-efficient. The matte tin termination plating ensures long-term performance. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the EBA24DCCT delivers consistent and dependable connectivity, earning its place as a top choice in the world of PCB connectors.