EBA24DCKD-S288

Heilind Number:SULEBA24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCKD-S288

Detailed Description

Introducing the EBA24DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 750VAC, it is suitable for power and signal transmission. The two-row design with 48 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet durable. Whether in aerospace, defense, or industrial applications, the EBA24DCKD-S288 guarantees high reliability and performance. Upgrade your connectivity with this top-of-the-line connector.