EBA24DCKH-S288

Heilind Number:SULEBA24DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCKH-S288

Detailed Description

Introducing the EBA24DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a compact design and straddle orientation, it allows for efficient PCB mounting with a clearance hole. The contact plating of gold and termination plating of matte tin provide excellent conductivity and corrosion resistance. Rated for up to 750 VAC and 3 A, it is suitable for high-power applications. With 48 positions and a pitch of 3.18 mm (.125 in), it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125 °C, it is ideal for aerospace, defense, and industrial applications. Trust the EBA24DCKH-S288 for secure and durable board-to-board connections in your projects.