EBA24DCKH

Heilind Number:SULEBA24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCKH

Detailed Description

Introducing the EBA24DCKH, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. Featuring a gender-specific female interface with two rows of 48 positions, this connector offers seamless connectivity in electronic systems. The PBT and phosphor bronze construction, along with gold-plated contacts, ensures optimal signal transfer and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent industry standards for power and data transmission. The straight orientation and clearance hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBA24DCKH for seamless connectivity in your projects.