EBA24DCKI-S288

Heilind Number:SULEBA24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCKI-S288

Detailed Description

Experience reliable and high-performance connectivity with our EBA24DCKI-S288 Board To Board PCB Connector. This female connector features PBT and Phosphor Bronze construction with gold contact plating, ensuring durability and efficient signal transmission. With a pitch of 3.18mm (.125in) and 48 positions, it offers seamless connectivity for your electronic devices. The threaded mount type and straddle orientation make installation easy and secure. Operating at a wide temperature range of -65 to 125°C, it is suitable for various environments. Meeting stringent quality standards, this connector is perfect for demanding applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solution with the EBA24DCKIS288 for optimal performance.