EBA24DCKI

Heilind Number:SULEBA24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCKI

Detailed Description

EBA24DCKI is a high-performance board-to-board PCB connector suitable for demanding applications. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The connector features a threaded mount type and through-hole termination method, guaranteeing secure attachment to PCBs. Its 48 positions across 2 rows accommodate multiple connections, while the loop bellow contact type provides excellent signal transmission. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 750 VAC, it is highly durable. The connector's compact design, with a height of .61 inches and width of 9.4 mm, allows for efficient PCB layout. Matte tin termination plating offers further protection against corrosion. Ideal for aerospace, military, and industrial applications, this connector, acronymed as EBA24DCKI, ensures high reliability in even the harshest environments.