EBA24DCKN-S288

Heilind Number:SULEBA24DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCKN-S288

Detailed Description

EBA24DCKN-S288 features a durable construction of PBT and phosphor bronze, ensuring reliable performance in various applications. With a 3A amperage and 750VAC voltage rating, this female connector is designed for high-power transmission. Its two rows of contact positions, terminated via a card extender method, offer seamless connectivity on PCBs. The gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the loop bellow contact type ensures secure mating. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating enhances durability and solderability. Overall, the EBA24DCKN-S288 is a top choice for board-to-board and card edge connections, meeting the needs of various industries.