| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DCKN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBA24DCKN |
EBA24DCKN
| Heilind Number: | SULEBA24DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA24DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 48 female contacts, arranged in two rows with a pitch of 3.18mm, allow for efficient signal transmission. Contact plating in gold and termination in matte tin further enhance durability and conductivity. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With a compact design, straight orientation, and no mounting required, installation is quick and easy. Trust the EBA24DCKN for secure and efficient board-to-board connections in your electronic systems.

