EBA24DCKS

Heilind Number:SULEBA24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCKS

Detailed Description

Introducing the EBA24DCKS, a high-performance board-to-board PCB connector designed for critical applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable conductivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it offers robust power delivery. The 48-position, 2-row design, along with side-hole mounting and thru-hole termination, allows for secure and efficient PCB connections. Gold-plated Phosphor Bronze contacts and matte tin termination ensure optimal signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its compact size, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The EBA24DCKS is a standout choice for engineers seeking top-tier connectivity solutions.