EBA24DCKT-S288

Heilind Number:SULEBA24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCKT-S288

Detailed Description

PBT & Phosphor Bronze Card Edge Connector, SKU EBA24DCKT-S288, offers reliable connectivity with a current rating of 3A and voltage of 750VAC. Featuring a female gender and two rows of contacts, it ensures secure and efficient PCB connections. The threaded mount type and card extender termination method provide easy installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm, it accommodates 48 positions and operates in a wide temperature range from -65 to 125°C. Its loop bellow contact type and straddle orientation further enhance performance. The connector's compact design, with a height of .61in and width of 9.4mm, is ideal for high-density PCB applications. Tailored for hi-rel environments, this connector, acronyms EBA24DCKTS288, is a dependable choice for demanding electronic systems.