EBA24DCKT

Heilind Number:SULEBA24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCKT

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBA24DCKT. Designed for high-performance applications, this connector features a sleek and durable construction, with gold-plated phosphor bronze contacts for optimal conductivity. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures reliable power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. The connector is tailored for efficiency, with two rows of 48 female contacts in a straight orientation, suitable for various PCB setups. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, allows for space-saving installation. Trust in the quality and performance of our EBA24DCKT connector for your connectivity needs.