EBA24DCMD-S288

Heilind Number:SULEBA24DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCMD-S288

Detailed Description

EBA24DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capability of 750VAC. The female connector with two rows and 48 positions is ideal for straddle mounting via clearance holes. Its contact material, phosphor bronze with gold plating, guarantees excellent signal transmission. The 3.18mm pitch and hairpin contact type further enhance its performance. With an operating temperature range of -65 to 125°C and termination plating of matte tin, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Upgrade your systems with the EBA24DCMD-S288 for reliable and high-speed data transfer.