EBA24DCMD

Heilind Number:SULEBA24DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCMD

Detailed Description

The EBA24DCMD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT housing and phosphor bronze contacts, this connector ensures long-lasting performance even in extreme temperatures ranging from -65 to 125 °C. With a 48-position, 2-row design and a straight orientation, it offers easy and efficient connectivity for various applications. The wire wrap termination method and gold-plated contacts guarantee secure and low-resistance connections, while the clearance hole mount type allows for simple installation. Operating at a maximum voltage of 750 VAC and an amperage of 3A, this connector meets the most stringent requirements for power and signal integrity. Perfect for use in aerospace, military, and industrial applications, the EBA24DCMD is a reliable and high-quality solution for your connectivity needs.