EBA24DCMH-S288

Heilind Number:SULEBA24DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCMH-S288

Detailed Description

This high-performance EBA24DCMHS288 board-to-board PCB connector boasts a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 750 VAC, it is suitable for a wide range of applications. Featuring a female gender, hairpin contact type, and straddle orientation, it offers secure mating with a pitch of 3.18mm. The connector has two rows and 48 positions, with a clearance hole mount type for easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee optimal signal transmission. Operating at temperatures ranging from -65 to 125 °C, this connector is designed for harsh conditions, making it ideal for mission-critical systems. Whether used in aerospace, defense, or telecommunications, the EBA24DCMHS288 ensures superior performance and durability.