EBA24DCMH

Heilind Number:SULEBA24DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCMH

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female Connector, SKU EBA24DCMH. This high-performance connector features two rows, designed for clearance hole mounting with wire wrap termination. Crafted from durable phosphor bronze with gold plating, it ensures reliable conductivity. With a pitch of 3.18mm and voltage rating of 750 VAC, it offers secure power transmission in diverse applications. The hairpin contact type, straight orientation, and 48 positions make it versatile for PCB connectivity. With a tail length of 14.22mm, operating temperature range of -65 to 125°C, and compact dimensions of 15.49mm height and 9.4mm width, it is ideal for space-constrained environments. The termination plating of matte tin enhances durability. This connector, belonging to the Board To Board PCB Connectors category, guarantees high-quality performance.