EBA24DCMI-S288

Heilind Number:SULEBA24DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCMI-S288

Detailed Description

Introducing the EBA24DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, 2-row design, and threaded mount type offer secure and stable installation. The card extender termination method with gold-plated phosphor bronze contacts guarantees low contact resistance and optimal signal integrity. With 48 positions spaced at a 3.18mm pitch, it provides ample connectivity options. The hairpin contact type and straddle orientation further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB integration. The matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the EBA24DCMI-S288 is a reliable solution for your connectivity needs.