EBA24DCMI

Heilind Number:SULEBA24DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCMI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA24DCMI. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 750 VAC. Featuring two rows of 48 female contacts, each made of durable phosphor bronze and plated with gold for enhanced conductivity. The threaded mount type and wire wrap termination method guarantee secure and stable connections. With a pitch of 3.18mm, this connector offers precise alignment on the PCB. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in demanding environments. The straight orientation and hairpin contact type make it easy to integrate into your system. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising on performance. Trust in the EBA24DCMI for your connectivity needs.