EBA24DCMN-S288

Heilind Number:SULEBA24DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCMN-S288

Detailed Description

Introducing the EBA24DCMN-S288, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. With a compact design featuring two rows of 48 female contacts, this connector ensures efficient data transmission in even the most demanding environments. The contact material, phosphor bronze with gold plating, guarantees optimal conductivity and durability. Operating at a maximum voltage of 750 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal applications. The hairpin contact type and card extender termination method further enhance its versatility. With a pitch of 3.18 mm and a tail length of 13.84 mm, installation is quick and easy. Matte tin termination plating and an operating temperature range of -65 to 125 °C ensure long-term reliability. Ideal for high-speed digital and analog connections, the EBA24DCMN-S288 is a must-have component for any PCB assembly project.