EBA24DCMS-S288

Heilind Number:SULEBA24DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCMS-S288

Detailed Description

Introducing the EBA24DCMS-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector offers exceptional durability and conductivity. With a current rating of 3A and voltage capability of 750VAC, it is suitable for a wide range of applications. The two-row, 48-position design with side-hole mounting and card extender termination method ensures secure and efficient connectivity. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating temperature range of -65 to 125°C guarantees performance in harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating and compliance with industry standards, this connector is ideal for use in aerospace, defense, and other hi-rel applications. Trust the EBA24DCMS-S288 for seamless board-to-board connections in your next project.