EBA24DCMT-S288

Heilind Number:SULEBA24DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCMT-S288

Detailed Description

PBT & Phosphor Bronze Card Edge Connector, EBA24DCMT-S288, featuring a compact design with a female gender, suitable for high-reliability board-to-board PCB connections. With two rows of hairpin contacts plated in gold for optimal conductivity, this connector offers a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC. The termination method is via threaded mount and card extender, ensuring secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for demanding industrial applications. With 48 positions and a tail length of 13.84mm (.545 in), it provides ample connectivity options. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a space-efficient solution for your PCB connectivity needs. The termination plating is matte tin, offering durability and corrosion resistance. A reliable and high-performance choice for your electronic systems.